5SY4113-5 | Siemens

Circuit breaker, 1 pole, A Curve, 13 A, DIN rail, 5SY4113-5

Order No.: 27H7033
EAN: 4001869201054
MPN:
5SY4113-5
5SY41135
5SY4113-5 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
39.1629 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.1629 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, A, 13 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics A
Rated current 13 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei