5SY4130-7 | Siemens

Circuit breaker, 1 pole, C Curve, 30 A, DIN rail, 5SY4130-7

Order No.: 27H7056
EAN: 4001869309736
MPN:
5SY4130-7
5SY41307
5SY4130-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
28.3815 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3815 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 30 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics C
Rated current 30 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei