5SY4140-8 | Siemens

Circuit breaker, 1 pole, D Curve, 40 A, DIN rail, 5SY4140-8

Order No.: 27H7065
EAN: 4001869202082
MPN:
5SY4140-8
5SY41408
5SY4140-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
51.8126 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
51.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8126 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 40A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics D
Rated current 40 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei