5SY4150-6 | Siemens

Circuit breaker, 1 pole, B Curve, 50 A, DIN rail, 5SY4150-6

Order No.: 27H7068
EAN: 4001869181264
MPN:
5SY4150-6
5SY41506
5SY4150-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
25.109 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
25.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.109 €
Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 50 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics B
Rated current 50 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 1-polig
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei