5SY4204-6 | Siemens

Circuit breaker, 2 pole, B Curve, 4 A, DIN rail, 5SY4204-6

Order No.: 27H7091
EAN: 4001869570488
MPN:
5SY4204-6
5SY42046
Siemens
5SY4204-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
60.69 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.69 €
MCB 400V AC 10kA, 2-pole, B, 4A, T=70mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 4 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei