5SY4303-5 | Siemens

Circuit breaker, 3 pole, A Curve, 3 A, DIN rail, 5SY4303-5

Order No.: 27H7163
EAN: 4001869201320
MPN:
5SY4303-5
5SY43035
Siemens
5SY4303-5 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
166.0883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
166.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.0883 €
Miniature circuit breaker 400 V 10kA, 3-pole, A, 3 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik A
Bemessungsstrom 3 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei