5SY4303-6 | Siemens

Circuit breaker, 3 pole, B Curve, 3 A, DIN rail, 5SY4303-6

Order No.: 27H7164
EAN: 4001869570532
MPN:
5SY4303-6
5SY43036
5SY4303-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
68.4964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
68.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.4964 €
MCB 400V AC 10kA, 3-pole, B, 3A, T=70mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 3 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei