5SY4306-6 | Siemens

Circuit breaker, 3 pole, B Curve, 6 A, DIN rail, 5SY4306-6

Order No.: 27H7175
EAN: 4001869181745
MPN:
5SY4306-6
5SY43066
5SY4306-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
68.4964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
68.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.4964 €
Miniature circuit breaker 400 V 10kA, 3-pole, B, 6 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics B
Rated current 6 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei