5SY4308-6 | Siemens
Circuit breaker, 3 pole, B Curve, 8 A, DIN rail, 5SY4308-6
Order No.: 27H7179
EAN: 4001869570556
MPN:
5SY4308-6
5SY43086
Unit Price (€ / pc.)
68.4964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
MCB 400V AC 10kA, 3-pole, B, 8A, Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | B | |
Rated current | 8 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 72 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |