5SY4310-6 | Siemens

Circuit breaker, 3 pole, B Curve, 10 A, DIN rail, 5SY4310-6

Order No.: 27H7183
EAN: 4001869181752
MPN:
5SY4310-6
5SY43106
5SY4310-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
31.5588 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.56 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5588 €
3 pcs.
30.1784 €
5 pcs.
28.5243 €
7 pcs.
27.0487 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature circuit breaker 400 V 10kA, 3-pole, B, 10A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics B
Rated current 10 A
Rated voltage (DC) 72 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No