5SY4310-7 | Siemens

Circuit breaker, 3 pole, C Curve, 10 A, DIN rail, 5SY4310-7

Order No.: 27H7184
EAN: 4001869181936
MPN:
5SY4310-7
5SY43107
5SY4310-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
86.4892 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.4892 €
Miniature circuit breaker 400 V 10kA, 3-pole, C, 10A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 10 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei