5SY4311-7 | Siemens
Circuit breaker, 3 pole, C Curve, 5 A, DIN rail, 5SY4311-7
Order No.: 27H7186
EAN: 4001869309835
MPN:
5SY4311-7
5SY43117
Unit Price (€ / pc.)
97.1516 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Miniature circuit breaker 400 V 10kA, 3-pole, C, 5A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | C | |
Rated current | 5 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 72 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |