5SY4325-5 | Siemens
Circuit breaker, 3 pole, A Curve, 25 A, DIN rail, 5SY4325-5
Order No.: 27H7206
EAN: 4001869201405
MPN:
5SY4325-5
5SY43255
Unit Price (€ / pc.)
170.6817 € *
Standard delivery time from the manufacturer is: 5 Weeks
Miniature circuit breaker 400 V 10kA, 3-pole, A, 25A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Tripping characteristics | A | |
| Rated current | 25 A | |
| Rated voltage (DC) | 72 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |