5SY4325-8 | Siemens
Circuit breaker, 3 pole, D Curve, 25 A, DIN rail, 5SY4325-8
Order No.: 27H7209
EAN: 4001869202488
MPN:
5SY4325-8
5SY43258
Unit Price (€ / pc.)
146.7984 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 400 V 10kA, 3-pole, D, 25A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik | D | |
Bemessungsstrom | 25 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 72 V | |
Polzahl | 3-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |