5SY4380-6 | Siemens

Circuit breaker, 3 pole, B Curve, 80 A, DIN rail, 5SY4380-6

Order No.: 27H7230
EAN: 4001869304748
MPN:
5SY4380-6
5SY43806
5SY4380-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
216.4253 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
216.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.4253 €
Miniature circuit breaker 400 V 10kA, 3-pole, B, 80 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 80 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei