5SY4408-7 | Siemens

Circuit breaker, 4 pole, C Curve, 8 A, DIN rail, 5SY4408-7

Order No.: 27H7251
EAN: 4001869182209
MPN:
5SY4408-7
5SY44087
Siemens
5SY4408-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
163.8392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.8392 €
Miniature circuit breaker 400 V 10kA, 4-pole, C, 8A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 8 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei