5SY5108-6 | Siemens
Circuit breaker, 1 pole, B Curve, 8 A, DIN rail, 5SY5108-6
Order No.: 27H7424
EAN: 4001869570563
MPN:
5SY5108-6
5SY51086
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: On Request **
MCB 440V DC 400V AC 10kA, 1-pole, B, 8A T=70mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik | B | |
Bemessungsstrom | 8 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 250 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |