5SY6104-6 | Siemens

Circuit breaker, 1 pole, B Curve, 4 A, DIN rail, 5SY6104-6

Order No.: 27H7432
EAN: 4001869325903
MPN:
5SY6104-6
5SY61046
Siemens
5SY6104-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7203 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 4A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 4 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei