5SY6106-6 | Siemens
Circuit breaker, 1 pole, B Curve, 6 A, DIN rail, 5SY6106-6
Order No.: 27H7435
EAN: 4001869245867
MPN:
5SY6106-6
5SY61066
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 6 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | B | |
Rated current | 6 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 72 V | |
Pin number | 1-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |