5SY6106-7 | Siemens

Circuit breaker, 1 pole, C Curve, 6 A, DIN rail, 5SY6106-7

Order No.: 27H7436
EAN: 4001869246031
MPN:
5SY6106-7
5SY61067
5SY6106-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
26.8702 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
26.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8702 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 6 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 6 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei