5SY6116-7 | Siemens

Circuit breaker, 1 pole, C Curve, 16 A, DIN rail, 5SY6116-7

Order No.: 27H7446
EAN: 4001869246079
MPN:
5SY6116-7
5SY61167
5SY6116-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8008 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 16A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics C
Rated current 16 A
Assembly DIN-Schiene
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei