5SY6120-7 | Siemens
Circuit breaker, 1 pole, C Curve, 20 A, DIN rail, 5SY6120-7
Order No.: 27H7449
EAN: 4001869246086
MPN:
5SY6120-7
5SY61207
Unit Price (€ / pc.)
24.3117 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 20 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | C | |
Rated current | 20 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 72 V | |
Pin number | 1-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |