5SY6132-6 | Siemens

Circuit breaker, 1 pole, B Curve, 32 A, DIN rail, 5SY6132-6

Order No.: 27H7453
EAN: 4001869245928
MPN:
5SY6132-6
5SY61326
5SY6132-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7552 €
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 32 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 32 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei