5SY6332-7 | Siemens

Circuit breaker, 3 pole, C Curve, 32 A, DIN rail, 5SY6332-7

Order No.: 27H7516
EAN: 4001869247021
MPN:
5SY6332-7
5SY63327
Siemens
5SY6332-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
109.123 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.123 €
Miniature circuit breaker 400 V 6kA, 3-pole, C, 32 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik C
Bemessungsstrom 32 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei