5SY6525-6 | Siemens

Circuit breaker, 2 pole, B Curve, 25 A, DIN rail, 5SY6525-6

Order No.: 27H7569
EAN: 4001869247748
MPN:
5SY6525-6
5SY65256
Siemens
5SY6525-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
43.1613 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.1613 €
Miniature circuit breaker 230 V 6kA, 1+N-pole B, 25A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 25 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei