5SY7106-6KK13 | Siemens

Circuit breaker, 1 pole, B Curve, 6 A, DIN rail, 5SY7106-6KK13

Order No.: 27H7618
EAN: 4001869569734
MPN:
5SY7106-6KK13
5SY71066KK13
Siemens
5SY7106-6KK13 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.2593 €
circuit breaker 230/400v 25ka, 1pole, b, 6a Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 6 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei