5SY7110-6KK13 | Siemens
Circuit breaker, 1 pole, B Curve, 10 A, DIN rail, 5SY7110-6KK13
Order No.: 27H7624
EAN: 4001869484242
MPN:
5SY7110-6KK13
5SY71106KK13
Unit Price (€ / pc.)
36.2593 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 230/400 V 25kA, 1-pole, B, 10 A for precounter area Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for standard applications in residential and non-residential buildings.
Technical specifications
Auslösecharakteristik | B | |
Bemessungsstrom | 10 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 72 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |