5SY7125-6 | Siemens

Circuit breaker, 1 pole, B Curve, 25 A, DIN rail, 5SY7125-6

Order No.: 27H7640
EAN: 4001869190488
MPN:
5SY7125-6
5SY71256
Siemens
5SY7125-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1229 €
Miniature circuit breaker 230/400 V 15kA, 1-pole, B, 25A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 25 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei