5SY7201-7 | Siemens
Circuit breaker, 2 pole, C Curve, 1 A, DIN rail, 5SY7201-7
Order No.: 27H7655
EAN: 4001869190846
MPN:
5SY7201-7
5SY72017
Unit Price (€ / pc.)
88.4051 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V 15kA, 2-pole, C, 1A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik | C | |
Bemessungsstrom | 1 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 72 V | |
Polzahl | 2-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |