5SY7340-6 | Siemens

Circuit breaker, 3 pole, B Curve, 40 A, DIN rail, 5SY7340-6

Order No.: 27H7738
EAN: 4001869191072
MPN:
5SY7340-6
5SY73406
Siemens
5SY7340-6 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
120.8326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.8326 €
Miniature circuit breaker 400 V 15kA, 3-pole, B, 40A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik B
Bemessungsstrom 40 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei