5SY7563-8 | Siemens

Circuit breaker, 2 pole, D Curve, 63 A, DIN rail, 5SY7563-8

Order No.: 27H7838
EAN: 4001869200774
MPN:
5SY7563-8
5SY75638
Siemens
5SY7563-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
154.9023 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.9023 €
Miniature circuit breaker 230 V 15kA, 1+N-pole, D, 63 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik D
Bemessungsstrom 63 A
Montage DIN-Schiene
Nennspannung (DC) 72 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei