5SY7602-7 | Siemens

Circuit breaker, 4 pole, C Curve, 2 A, DIN rail, 5SY7602-7

Order No.: 27H7841
EAN: 4001869191980
MPN:
5SY7602-7
5SY76027
Siemens
5SY7602-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
163.8392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
163.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.8392 €
Miniature circuit breaker 400 V 15kA, 3+N-pole, C, 2A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics C
Rated current 2 A
Assembly DIN rail
Rated voltage (DC) 72 V
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead