5SY7604-8 | Siemens

Circuit breaker, 4 pole, D Curve, 4 A, DIN rail, 5SY7604-8

Order No.: 27H7846
EAN: 4001869200842
MPN:
5SY7604-8
5SY76048
Siemens
5SY7604-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
185.8185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.8185 €
Miniature circuit breaker 400 V 15kA, 3+N-pole, D, 4A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics D
Rated current 4 A
Assembly DIN rail
Rated voltage (DC) 72 V
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead