5SY7606-6 | Siemens
Circuit breaker, 4 pole, B Curve, 6 A, DIN rail, 5SY7606-6
Order No.: 27H7849
EAN: 4001869191843
MPN:
5SY7606-6
5SY76066
Unit Price (€ / pc.)
115.9774 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V 15kA, 3+N-pole, B, 6 A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | B | |
Rated current | 6 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 72 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |