5SY8104-8 | Siemens
Circuit breaker, 1 pole, D Curve, DIN rail, 5SY8104-8
Order No.: 27H7892
EAN: 4001869263120
MPN:
5SY8104-8
5SY81048
Unit Price (€ / pc.)
47.9213 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker 230/400 V D=70 mm 25 kA according to EN 60947-2, 1P, D4 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Auslösecharakteristik | D | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 72 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |