5SY8340-7 | Siemens
Circuit breaker, 3 pole, C Curve, DIN rail, 5SY8340-7
Order No.: 27H8001
EAN: 4001869263755
MPN:
5SY8340-7
5SY83407
Unit Price (€ / pc.)
206.465 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P, C40 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | C | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 72 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |