5SY8504-8 | Siemens

Circuit breaker, 2 pole, D Curve, DIN rail, 5SY8504-8

Order No.: 27H8062
EAN: 4001869264585
MPN:
5SY8504-8
5SY85048
Siemens
5SY8504-8 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
90.0235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.0235 €
Miniature circuit breaker 230 V D=70 mm 25 kA according to EN 60947-2, 1P+N, D4 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics D
Assembly DIN rail
Rated voltage (DC) 72 V
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead