5SY8606-7 | Siemens

Circuit breaker, 4 pole, C Curve, DIN rail, 5SY8606-7

Order No.: 27H8101
EAN: 4001869264776
MPN:
5SY8606-7
5SY86067
Siemens
5SY8606-7 Siemens Circuit Protectors
Image may differ
Unit Price (€ / pc.)
181.2370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
181.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.2370 €
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P+N, C6 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics C
Assembly DIN rail
Rated voltage (DC) 72 V
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead