5SY8632-7 | Siemens
Circuit breaker, 4 pole, C Curve, DIN rail, 5SY8632-7
Order No.: 27H8119
EAN: 4001869264844
MPN:
5SY8632-7
5SY86327
Unit Price (€ / pc.)
208.7617 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 3P+N, C32 Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | C | |
Assembly | DIN rail | |
Rated voltage (DC) | 72 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |