BVP:662440 | Siemens
Circuit breaker, with outlet box, 3 pole, S Curve, 100 A, bus bar, BVP:662440
Order No.: 81P6510
EAN: 4019169831819
MPN:
BVP:662440
BVP:662440
Unit Price (€ / pc.)
785.0787 € *
Available: 0 pcs.
Leadtime: On Request **
BD2-AK03/LSD-3VA11-S-100-3-TM24 BD2 tap-off unit With circuit breaker 100A / 3VA11/ 3-pole / Thermal magnetic trip unit With rotary drive Switching capacity 36 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | S | |
Rated current | 100 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |