BVP:662450 | Siemens
Circuit breaker, with outlet box, 3 pole, M Curve, 100 A, bus bar, BVP:662450
Order No.: 81P6520
EAN: 4019169831918
MPN:
BVP:662450
BVP:662450
Unit Price (€ / pc.)
1,099.1197 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,099.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,099.1197 €
BD2-AK03/LSD-3VA21-M-100-3-ET35 BD2 tap-off unit With circuit breaker 100A 3VA21 / 3-pole / electronic release With rotary drive Switching capacity 55 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | M | |
Rated current | 100 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |