BVP:662451 | Siemens
Circuit breaker, with outlet box, 4 pole, M Curve, 100 A, bus bar, BVP:662451
Order No.: 81P6521
EAN: 4019169831925
MPN:
BVP:662451
BVP:662451
Unit Price (€ / pc.)
1,256.1402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,256.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,256.1402 €
BD2-AK03/LSD-3VA21-M-100-4-ET35 BD2 tap-off unit With circuit breaker 100A 3VA21 / 4-pole / electronic release With rotary drive Switching capacity 55 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | M | |
Rated current | 100 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 4-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |