BVP:662453 | Siemens

Circuit breaker, with outlet box, 4 pole, M Curve, 125 A, bus bar, BVP:662453

Order No.: 81P6523
EAN: 4019169831949
MPN:
BVP:662453
BVP:662453
Image may differ
Unit Price (€ / pc.)
1,549.5109 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,549.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,549.5109 €
BD2-AK03/LSD-3VA21-M-125-4-ET35 BD2 tap-off unit With circuit breaker 125A 3VA21 / 4-pole / electronic release With rotary drive Switching capacity 55 kA.
Technical specifications
Version mit Abgangskasten
Tripping characteristics M
Rated current 125 A
Assembly Stromschiene
Rated voltage (AC) 400 V
Pin number 4-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes