BVP:662457 | Siemens

Circuit breaker with outgoing box, 4 pole, M Curve, 63 A, bus bar, BVP:662457

Order No.: 81P6527
EAN: 4019169831987
MPN:
BVP:662457
BVP:662457
Image may differ
Unit Price (€ / pc.)
1,177.6359 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,177.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,177.6359 €
BD2-AK03/LSD-3VA21-M-063-4-ET35 BD2 tap-off unit With circuit breaker 63A / 3VA21 / 4-pole / electronic release With rotary drive Switching capacity 55 kA.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 63 A
Montage Stromschiene
Nennspannung (AC) 400 V
Polzahl 4-polig
Schutzart (IP) IP54
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes