BVP:662466 | Siemens

Circuit breaker, with outlet box, 3 pole, S Curve, 200 A, bus bar, BVP:662466

Order No.: 81P6534
EAN: 4019169832038
MPN:
BVP:662466
Image may differ
Unit Price (€ / pc.)
1,960.6916 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,960.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,960.6916 €
BD2-AK04/LSD-3VA12-S-200-3-TM24 BD2 tap-off unit With circuit breaker 200A 3VA12 / 3-pole / Thermal magnetic trip unit With rotary drive Switching capacity 36 kA.
Technical specifications
Filter Property Value
Product type circuit breaker
Version with outlet box
Pin number 3 pole
Tripping characteristics S
Rated current 200 A
Rated voltage (AC) 400 V
Assembly bus bar
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes