BVP:662468 | Siemens

Circuit breaker, with outlet box, 3 pole, S Curve, 225 A, bus bar, BVP:662468

Order No.: 81P6536
EAN: 4019169832052
MPN:
BVP:662468
BVP:662468
Image may differ
Unit Price (€ / pc.)
3,021.5528 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,021.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,021.5528 €
BD2-AK04/LSM-3VA12-S-250-3-TM24 BD2 tap-off unit With circuit breaker 250A 3VA12 / 3-pole / Thermal magnetic trip unit With motorized drive Switching capacity 36 kA.
Technical specifications
Version mit Abgangskasten
Tripping characteristics S
Rated current 225 A
Assembly Stromschiene
Rated voltage (AC) 400 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes