BVP:662469 | Siemens
Circuit breaker, with outlet box, 3 pole, M Curve, 225 A, bus bar, BVP:662469
Order No.: 81P6537
EAN: 4019169832069
MPN:
BVP:662469
BVP:662469
Unit Price (€ / pc.)
3,089.8707 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,089.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,089.8707 €
BD2-AK04/LSM-3VA12-M-250-3-TM24 BD2 tap-off unit With circuit breaker 250A 3VA12 / 3-pole / Thermal magnetic trip unit With motorized drive Switching capacity 55 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | M | |
Rated current | 225 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |