BVP:662470 | Siemens
Circuit breaker, with outlet box, 3 pole, S Curve, 225 A, bus bar, BVP:662470
Order No.: 81P6538
EAN: 4019169832076
MPN:
BVP:662470
BVP:662470
Unit Price (€ / pc.)
2,091.8415 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,091.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,091.8415 €
BD2-AK04/LSD-3VA12-S-250-3-TM24 BD2 tap-off unit With circuit breaker 250A 3VA12 / 3-pole / Thermal magnetic trip unit With rotary drive Switching capacity 36 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | S | |
Rated current | 225 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |