BVP:662474 | Siemens
Circuit breaker, with outlet box, 4 pole, M Curve, 160 A, bus bar, BVP:662474
Order No.: 81P6542
EAN: 4019169832274
MPN:
BVP:662474
Unit Price (€ / pc.)
3,391.4881 € *
Standard delivery time from the manufacturer is: 5 Weeks
BD2-AK04/LSM-3VA22-M-160-4-ET35 BD2 tap-off unit With circuit breaker 160 A / 3VA22 / 4-pole / Electronic trip unit With motorized operating mechanism Switching capacity 55 kA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | with outlet box | |
| Pin number | 4 pole | |
| Tripping characteristics | M | |
| Rated current | 160 A | |
| Rated voltage (AC) | 400 V | |
| Assembly | bus bar | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |