BVP:662479 | Siemens
Circuit breaker, with outlet box, 4 pole, M Curve, 215 A, bus bar, BVP:662479
Order No.: 81P6547
EAN: 4019169832120
MPN:
BVP:662479
BVP:662479
Unit Price (€ / pc.)
2,634.1840 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,634.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,634.1840 €
BD2-AK04/LSD-3VA22-M-250-4-ET35 BD2 tap-off unit With circuit breaker 250 A 3VA22 / 4-pole / Electronic trip unit With rotary operating mechanism Switching capacity 55 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | M | |
Rated current | 215 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 4-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |